CAD | USD

cms-photo-not-available

609-100AB

Digi-Key Part Number
609-100AB-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
609-100AB
Supplier
Description
HEATSINK FOR .063" PCB
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
Package
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Assorted (BGA, LGA, CPU, ASIC...)
Attachment Method
Clip, Thermal Material
Shape
Rectangular, Pin Fins
Length
2.808"" (71.32mm)
Width
1.700"" (43.18mm)
Diameter
-
Height Off Base (Height of Fin)
1.000"" (25.40mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Aluminum
Material Finish
Black Anodized
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
Available To Order

Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package500