cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19755-XXL

Digi-Key Part Number
19755-XXL-ND
Manufacturer
Wakefield-Vette
Manufacturer Product Number
19755-XXL
Supplier
Description
ROUND HEAT SINK BRIDGELUX LED
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
series Round Bridgelux LED Light Engines Heat Sink
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Wakefield-Vette
Series
Package
-
Part Status
Active
Type
Heat Sink
For Use With/Related Products
Bridgelux LED Light Engines
Shape
Round
Storage/Refrigeration Temperature
-
Shelf Life Start
-
Shelf Life
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.5100
All prices are in CAD
19755-XXL-ND
QtyUnit PriceExt Price
100$16.12790$1,612.79
Additional Resources
AttributeDescription
Standard Package100