cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

649-33AB

DigiKey Part Number
649-33AB-ND
Manufacturer
Manufacturer Product Number
649-33AB
Description
HEATINK ASSY FOR PGA
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip
Shape
Square, Pin Fins
Length
1.700" (43.18mm)
Width
1.700" (43.18mm)
Diameter
-
Fin Height
0.315" (8.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 500 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.