Image for 518-95AB-T725 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

518-95AB-T725

DigiKey Part Number
518-95AB-T725-ND
Manufacturer
Manufacturer Product Number
518-95AB-T725
Description
HEATSINK DC/DC HALF BRICK VERT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink Half Brick DC/DC Converter Aluminum 11.0W @ 60°C Board Level, Vertical
Datasheet
 Datasheet
EDA/CAD Models
518-95AB-T725 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
2.400" (60.96mm)
Mfr
Width
2.280" (57.91mm)
Series
Fin Height
0.950" (24.13mm)
Packaging
Bulk
Power Dissipation @ Temperature Rise
11.0W @ 60°C
Part Status
Active
Thermal Resistance @ Forced Air Flow
2.20°C/W @ 300 LFM
Type
Board Level, Vertical
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Bolt On, Thermal Material
Base Product Number
Shape
Rectangular, Fins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
640$7.21002$4,614.41