
234-75AB | |
|---|---|
DigiKey Part Number | 234-75AB-ND |
Manufacturer | |
Manufacturer Product Number | 234-75AB |
Description | HEATSINK LOW PROFILE |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.0W @ 57°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.790" (20.07mm) | |
Width | 0.570" (14.47mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 57°C | |
Thermal Resistance @ Forced Air Flow | 7.50°C/W @ 400 LFM | |
Thermal Resistance @ Natural | 28.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |

