
294-4002 | |
|---|---|
DigiKey Part Number | 2946-294-4002-ND |
Manufacturer | |
Manufacturer Product Number | 294-4002 |
Description | LIGHTING CONNECTOR; PUSH-BUTTON, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Push-In and Insert Board to Cable/Wire Push and Insert |
Datasheet | Datasheet |
EDA/CAD Models | 294-4002 Models |
Category | Housing Color White |
Manufacturer WAGO Corporation | Wire Gauge 12-18 AWG |
Packaging Bulk | Contact Material Electrolytic Copper |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Polycarbonate (PC) |
Connector Type Receptacle, Push-In and Insert | Operating Temperature 85°C |
Number of Positions 2 | Voltage Rating 500V |
Mounting Type Panel Mount | Current Rating (Amps) 24A |
Termination Push and Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |

