
283-691 | |
|---|---|
DigiKey Part Number | 2946-283-691-ND |
Manufacturer | |
Manufacturer Product Number | 283-691 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 6-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 283-691 Models |
Category | Current - IEC 72 A |
Manufacturer WAGO Corporation | Voltage - IEC 550V |
Packaging Box | Wire Gauge or Range - AWG 6-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-16mm² |
Type Feed Through | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 12.0mm | Stripping Length 16mm ~ 17mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $14.67600 | $146.76 |
| 25 | $13.02480 | $325.62 |
| 50 | $12.03160 | $601.58 |
| 100 | $11.23060 | $1,123.06 |
| 250 | $10.41864 | $2,604.66 |
| 500 | $9.95528 | $4,977.64 |
| 1,000 | $9.59438 | $9,594.38 |

