


ICS-85004 | ||
---|---|---|
Digi-Key Part Number | 2101-ICS-85004-ND | |
Manufacturer | ||
Manufacturer Product Number | ICS-85004 | |
Description | WECABIN DISPLAY I7 TRY&BUY KIT W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | - | |
Package | Case | |
Product Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 8 ~ 32VDC | |
Features | Starter Kit | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | WEcabin Display i7 |
Featured Product | |
HTML Datasheet | WEcabin Display i7 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,950.23000 | $2,950.23 |
Attribute | Description |
---|---|
Other Names | 2101-ICS-85004 |
Standard Package | 1 |