CAD | USD

9774025243R
9774070151R
Digi-Key Product Number
732-7106-2-ND
732-7106-1-ND
732-7106-6-ND
ManufacturerWürth Elektronik
Manufacturer Product Number9774070151R
DescriptionRND STANDOFF M2.5X0.45 STEEL 7MM
Manufacturer Standard Lead Time22 Weeks
Detailed DescriptionRound Standoff Threaded M2.5x0.45 Steel 0.276" (7.00mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Würth Elektronik
SeriesWA-SMSI
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
M2.5x0.45
Diameter - Inside
-
Diameter - Outside
0.201"" (5.10mm)
Between Board Height
0.276"" (7.00mm)
Length - Overall
0.331"" (8.40mm)
Features
Surface Mount
Material
Steel
Plating
Tin
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

12,770 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.50000$1.50
10$1.45200$14.52
50$1.25700$62.85
100$1.16850$116.85
Additional Resources
AttributeDescription
Other Names732-7106-2
Standard Package450