CAD | USD

9774025243R
9774050243R
Digi-Key Product Number
732-7097-2-ND
732-7097-1-ND
732-7097-6-ND
ManufacturerWürth Elektronik
Manufacturer Product Number9774050243R
DescriptionROUND STANDOFF M2X0.4 STEEL 5MM
Manufacturer Standard Lead Time22 Weeks
Detailed DescriptionRound Standoff Threaded M2x0.4 Steel 0.197" (5.00mm)
Product Attributes
TypeDescriptionSelect
Category
Mfr
Würth Elektronik
SeriesWA-SMSI
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Round Standoff
Threaded/Unthreaded
Threaded
Gender
-
Screw, Thread Size
M2x0.4
Diameter - Inside
-
Diameter - Outside
0.171"" (4.35mm)
Between Board Height
0.197"" (5.00mm)
Length - Overall
0.252"" (6.40mm)
Features
Surface Mount
Material
Steel
Plating
Tin
Color
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

31,267 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.50000$1.50
10$1.45200$14.52
50$1.25700$62.85
100$1.16850$116.85