
973100365 | |
|---|---|
DigiKey Part Number | 732-13106-ND |
Manufacturer | |
Manufacturer Product Number | 973100365 |
Description | HEX STANDOFF M3 POLYAMIDE 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Polyamide 0.394" (10.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.394" (10.00mm) | |
Length - Overall | 0.768" (19.50mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.32300 | $13.23 |
| 50 | $1.17820 | $58.91 |
| 100 | $1.03370 | $103.37 |
| 250 | $0.96156 | $240.39 |
| 500 | $0.91436 | $457.18 |

