
960400126 | |
|---|---|
DigiKey Part Number | 732-12747-ND |
Manufacturer | |
Manufacturer Product Number | 960400126 |
Description | ROUND SPACER POLYAMIDE 40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 1.575" (40.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.244" (6.20mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 1.575" (40.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.75400 | $7.54 |
| 50 | $0.68420 | $34.21 |
| 100 | $0.61600 | $61.60 |
| 250 | $0.54668 | $136.67 |
| 500 | $0.47868 | $239.34 |

