
830003312B | |
|---|---|
DigiKey Part Number | 1923-830003312B-ND |
Manufacturer | |
Manufacturer Product Number | 830003312B |
Description | WE-XTAL QUARTZ CRYSTAL 22.11840 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±20ppm Crystal 35 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003312B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.86900 | $8.69 |
| 50 | $0.81140 | $40.57 |
| 100 | $0.72440 | $72.44 |

