



78438322022 | |
|---|---|
DigiKey Part Number | 732-6906-2-ND - Tape & Reel (TR) 732-6906-1-ND - Cut Tape (CT) 732-6906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78438322022 |
Description | FIXED IND 2.2UH 1.34A 302 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.34 A 302mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 78438322022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 302mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2508 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 50 | $3.03700 | $151.85 |
| 250 | $2.77960 | $694.90 |
| 500 | $2.57766 | $1,288.83 |
| 1,000 | $2.39265 | $2,392.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.90504 | $5,715.12 |


