
784314065 | |
|---|---|
DigiKey Part Number | 732-784314065TR-ND - Tape & Reel (TR) 732-784314065CT-ND - Cut Tape (CT) 732-784314065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784314065 |
Description | WE-HCIA SMD FLAT WIRE HIGH CURRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.5 µH Shielded Wirewound Inductor 6.3 A 23.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784314065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 23.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.272" L x 0.272" W (6.90mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |
| 10 | $5.81300 | $58.13 |
| 50 | $5.38060 | $269.03 |
| 100 | $5.14210 | $514.21 |
| 500 | $4.81420 | $2,407.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.83647 | $3,836.47 |

