CAD | USD

750313723
750313723
Digi-Key Product Number
732-750313723TR-ND
732-750313723CT-ND
732-750313723DKR-ND
ManufacturerWürth Elektronik
Manufacturer Product Number750313723
DescriptionPWR XFMR 1:1 GATE-DRIVE 700UH
Manufacturer Standard Lead Time14 Weeks
Product Attributes
TypeDescriptionSelect
Category
Mfr
Würth Elektronik
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
-
Secondary Winding(s)
-
Center Tap
-
Power - Max
-
Mounting Type
-
Termination Style
-
Size / Dimension
-
Height - Seated (Max)
-
Voltage - Isolation
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,800 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$2.42000$2.42
50$2.01340$100.67
100$1.61070$161.07
500$1.41682$708.41
Additional Resources
AttributeDescription
Other Names
732-11642
732-11642-2
732-11642-2-ND
732-11642-ND
732-750313723TR
750313723-ND
Q9237457JR
Standard Package1,800