CAD | USD

TRANSFORMER SMD
TRANSFORMER SMD
TRANSFORMER SMD
TRANSFORMER SMD
750313626
Digi-Key Part Number
1297-1104-2-ND - Tape & Reel (TR)
1297-1104-1-ND - Cut Tape (CT)
1297-1104-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
750313626
Supplier
Description
TRANSFORMER SMD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
For For DC/DC Converters SMPS Transformer 5000Vrms Isolation Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Intended Chipset
SN6501
Chipset Manufacturer
Texas Instruments
Voltage - Primary
-
Voltage - Auxiliary
-
Voltage - Isolation
5000Vrms
Inductance @ Frequency
340µH @ 100kHz
Frequency
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.360"" L x 0.315"" W (9.14mm x 8.00mm)
Height - Seated (Max)
0.305"" (7.75mm)
Footprint
0.360"" L x 0.500"" W (9.14mm x 12.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $9.50 reeling fee.
Import Tariff may apply to this part if shipping to the United States