2.2 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 38mOhm Max 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 38mOhm Max 0402 (1006 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744916022

DigiKey Part Number
732-11215-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
744916022
Description
FIXED IND 2.2NH 2.1A 38 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 38mOhm Max 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744916022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
38mOhm Max
Q @ Freq
25 @ 250MHz
Frequency - Self Resonant
15.1GHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
0402 (1006 Metric)
Size / Dimension
0.043" L x 0.024" W (1.10mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.67432$6,743.20
Manufacturers Standard Package