CAD | USD

WE-PMCI Series
74479288222
Digi-Key Part Number
732-9722-2-ND - Tape & Reel (TR)
732-9722-1-ND - Cut Tape (CT)
732-9722-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74479288222
Supplier
Description
FIXED IND 2.2UH 1.7A 102 MOHM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Shielded Molded Inductor 102mOhm Max 1008 (2520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Tolerance
±30%
Current - Saturation
2.8A
Shielding
Shielded
DC Resistance (DCR)
102mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Inductance
2.2 µH
Current Rating (Amps)
1.7 A
Inductance Frequency - Test
1 MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,990 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$1.59000$1.59
50$1.37680$68.84
100$1.23590$123.59
1,000$1.06383$1,063.83
Additional Resources
AttributeDescription
Other Names732-9722-2
Standard Package3,000