270 nH Unshielded Multilayer Inductor 110 mA 4.9Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 nH Unshielded Multilayer Inductor 110 mA 4.9Ohm Max 0402 (1005 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447840227

DigiKey Part Number
732-7447840227TR-ND - Tape & Reel (TR)
732-7447840227CT-ND - Cut Tape (CT)
732-7447840227DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447840227
Description
FIXED IND 270NH 110MA 4.9 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 nH Unshielded Multilayer Inductor 110 mA 4.9Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447840227 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.9Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,385
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.08400$0.84
50$0.07800$3.90
100$0.07230$7.23
1,000$0.06652$66.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.04816$481.60
Manufacturers Standard Package