


7447820024 | |
|---|---|
DigiKey Part Number | 732-7447820024TR-ND - Tape & Reel (TR) 732-7447820024CT-ND - Cut Tape (CT) 732-7447820024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447820024 |
Description | FIXED IND 2.4NH 350MA 200 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Multilayer Inductor 350 mA 200mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447820024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 8.3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07800 | $0.78 |
| 50 | $0.07240 | $3.62 |
| 100 | $0.06650 | $6.65 |
| 1,000 | $0.05929 | $59.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04425 | $663.75 |

