10 µH Unshielded Wirewound Inductor 3.5 A 43mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µH Unshielded Wirewound Inductor 3.5 A 43mOhm Max Radial, Vertical Cylinder
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447720100

DigiKey Part Number
732-7447720100-ND
Manufacturer
Manufacturer Product Number
7447720100
Description
FIXED IND 10UH 3.5A 43 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 3.5 A 43mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
7447720100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
4.9A
Shielding
Unshielded
DC Resistance (DCR)
43mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.307" Dia (7.80mm)
Height - Seated (Max)
0.394" (10.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$1.10000$1.10
10$1.02200$10.22
25$0.97480$24.37
50$0.92820$46.41
100$0.88240$88.24
140$0.79136$110.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.