



7447669039 | |
|---|---|
DigiKey Part Number | 732-7320-2-ND - Tape & Reel (TR) 732-7320-1-ND - Cut Tape (CT) 732-7320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447669039 |
Description | FIXED IND 3.9UH 1.25A 240 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Drum Core, Wirewound Inductor 1.25 A 240mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447669039 Models |
Category | DC Resistance (DCR) 240mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.63000 | $0.63 |
| 50 | $0.55140 | $27.57 |
| 100 | $0.47740 | $47.74 |
| 250 | $0.42412 | $106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.38502 | $192.51 |

