CAD | USD

744052471
744052471
L-Type Top
L-Type Side

7440520018

Digi-Key Part Number
732-1027-2-ND - Tape & Reel (TR)
732-1027-1-ND - Cut Tape (CT)
732-1027-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7440520018
Supplier
Description
FIXED IND 1.8UH 2.6A 35 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Ferrite
Tolerance
±30%
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
2323 (5858 Metric)
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Inductance
1.8 µH
Current Rating (Amps)
2.6 A
Inductance Frequency - Test
100 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
Price and Procurement

Additional Resources
AttributeDescription
Other Names732-1027-2
Standard Package500