
65503503630505 | ||
---|---|---|
Digi-Key Part Number | 732-13909-ND | |
Manufacturer | ||
Manufacturer Product Number | 65503503630505 | |
Description | SMA STRAIGHT PLUG TO SMA RIGHT A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Bag | |
Product Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Datasheets | 65503503630505 Drawing |
Featured Product | SMA Series Coaxial Connectors |
PCN Design/Specification | Multiple Devices Design 27/Apr/2020 |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 65503503630505 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $33.56000 | $33.56 |
5 | $31.87000 | $159.35 |
10 | $30.19900 | $301.99 |
50 | $28.52760 | $1,426.38 |
100 | $26.84200 | $2,684.20 |
Attribute | Description |
---|---|
Other Names | 732-13909 |
Standard Package | 10 |