
636208110200 | ||
---|---|---|
Digi-Key Part Number | 732-636208110200-ND | |
Manufacturer | ||
Manufacturer Product Number | 636208110200 | |
Description | CBL ASSY U.FL-SMA J TO P 7.874" | |
Manufacturer Standard Lead Time | 16 Weeks | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Würth Elektronik | |
Series | ||
Package | Bag | |
Product Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Resource Type | Link |
---|---|
Datasheets | 636208110200 Datasheet |
Featured Product | WR-UMRF Ultra-Miniature RF Coaxial Connectors |
PCN Other | Mult Devices Label 22/Dec/2021 |
HTML Datasheet | 636208110200 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $27.80000 | $27.80 |
10 | $25.60000 | $256.00 |
100 | $24.28340 | $2,428.34 |
250 | $22.96508 | $5,741.27 |
500 | $21.64820 | $10,824.10 |
Attribute | Description |
---|---|
Other Names | 732-636208110200 |
Standard Package | 20 |