304xxS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30403S

Digi-Key Part Number
732-5250-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
30403S
Supplier
Description
RF FERRITE SHEET 12.992"X8.268"
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF EMI Flexible Ferrite Sheet series Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 12.992" (330.00mm) X 0.011" (0.28mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Bulk
Part Status
Active
Type
Flexible Ferrite Sheet
Shape
Rectangular
Length
12.992" (330.00mm)
Width
8.268" (210.00mm)
Thickness - Overall
0.011" (0.28mm)
Operating Temperature
-20°C ~ 90°C
Adhesive
Non-Conductive, Single Sided
Material
Rubber, Ferrite Powder
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-4°F ~ 194°F (-20°C ~ 90°C)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS4008.19.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$89.93000$89.93
10$83.82500$838.25
20$70.10850$1,402.17
Additional Resources
AttributeDescription
Other Names732-5250
Standard Package50