WL-S7DS_0.20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157102V12800

DigiKey Part Number
732-157102V12800TR-ND - Tape & Reel (TR)
732-157102V12800CT-ND - Cut Tape (CT)
732-157102V12800DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
157102V12800
Description
WL-S7DS 7 SEGMENTS DISPLAY SMT S
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2V 20mA 0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm) 10-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
157102V12800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Characters
1
Size / Dimension
0.394" H x 0.272" W x 0.128" D (10.00mm x 6.90mm x 3.25mm)
Digit/Alpha Size
0.20" (5.08mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Green
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
17mcd
Wavelength - Peak
570nm
Power Dissipation (Max)
48mW
Package / Case
10-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,665
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.99000$4.99
25$4.27600$106.90
100$3.70050$370.05
500$3.12536$1,562.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$2.69317$4,039.75
Manufacturers Standard Package