G0832013D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G0832013D
G0832013D
G0832013D

VG0832013D

Digi-Key Part Number
1670-VG0832013D-ND
Manufacturer
Vybronics, Inc
Manufacturer Product Number
VG0832013D
Supplier
Description
VIBRATION LRA MOTOR 235HZ 1.4G
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
AC Motor Vibration, LRA 1.8VAC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vybronics, Inc
Series
-
Package
Tray
Part Status
Active
Type
AC Motor
Function
Vibration, LRA
Motor Type
-
Voltage - Rated
1.8VAC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.315" Dia (8.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8501.10.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
1$4.67000$4.67
5$4.42000$22.10
10$4.29700$42.97
25$4.17440$104.36
50$3.80600$190.30
100$3.43770$343.77
300$3.31493$994.48
500$3.26582$1,632.91
1,000$3.06937$3,069.37
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.