Parametric Equivalent

Y60721K00000S9L | |
|---|---|
DigiKey Part Number | Y60721K00000S9L-ND |
Manufacturer | |
Manufacturer Product Number | Y60721K00000S9L |
Description | RES 1K OHM 1/5W .001% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.001% 0.2W, 1/5W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y60721K00000S9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.415" L x 0.162" W (10.54mm x 4.11mm) |
Resistance | Height - Seated (Max) 0.395" (10.03mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y60721K00000S0L | VPG Foil Resistors | 0 | Y60721K00000S0L-ND | $169.27400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $169.27400 | $4,231.85 |

