Parametric Equivalent

Y4942V0324BB9L | |
|---|---|
DigiKey Part Number | Y4942V0324BB9L-ND |
Manufacturer | |
Manufacturer Product Number | Y4942V0324BB9L |
Description | RES NTWRK 2 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22k, 28.732k Ohm ±0.1% 300mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Category | Power Per Element 300mW |
Manufacturer VPG Foil Resistors | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Through Hole |
Circuit Type Voltage Divider | Package / Case Radial - 3 Leads |
Resistance (Ohms) 22k, 28.732k | Supplier Device Package Radial Lead |
Tolerance ±0.1% | Size / Dimension 0.575" L x 0.160" W (14.61mm x 4.06mm) |
Number of Resistors 2 | Height - Seated (Max) 0.413" (10.49mm) |
Number of Pins 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4942V0324BB0L | VPG Foil Resistors | 0 | Y4942V0324BB0L-ND | $88.28040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $88.28040 | $2,207.01 |

