
Y472617R2000A0L | |
|---|---|
DigiKey Part Number | Y472617R2000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y472617R2000A0L |
Description | RES 17.2 OHM 1W .05% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 17.2 Ohms ±0.05% 1W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y472617R2000A0L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.500" Dia x 1.000" L (12.70mm x 25.40mm) |
Tolerance | Number of Terminations 4 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $191.86640 | $4,796.66 |

