Image for Y1712V0580FD9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1712V0580FD9L

DigiKey Part Number
Y1712V0580FD9L-ND
Manufacturer
Manufacturer Product Number
Y1712V0580FD9L
Description
RES NTWRK 2 RES 60K OHM RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
60k Ohm ±1% 300mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C Radial - 4 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
60k
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
±0.005%
Resistor-Ratio-Drift
±0.1ppm/°C
Number of Pins
4
Power Per Element
300mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Supplier Device Package
-
Size / Dimension
0.575" L x 0.160" W (14.61mm x 4.06mm)
Height - Seated (Max)
0.413" (10.49mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$87.06680$2,176.67
Manufacturers Standard Package