500 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1636500R000T9W

DigiKey Part Number
Y1636500R000T9W-ND
Manufacturer
Manufacturer Product Number
Y1636500R000T9W
Description
RES SMD 500 OHM 0.01% 1/10W 0603
Customer Reference
Detailed Description
500 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y1636500R000T9W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tray
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.