
Y16363K88000T9W | |
|---|---|
DigiKey Part Number | Y16363K88000T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y16363K88000T9W |
Description | RES SMD 3.88K OHM 1/10W 0603 |
Customer Reference | |
Detailed Description | 3.88 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16363K88000T9W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tray | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |

