
Y162829K8800T9W | |
|---|---|
DigiKey Part Number | 804-Y162829K8800T9W-ND |
Manufacturer | |
Manufacturer Product Number | Y162829K8800T9W |
Description | VSMP2512 29K880 TCR0.2 0.01% S W |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 29.88 kOhms ±0.01% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $33.29580 | $1,664.79 |

