Y162450R0000B23R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $20.07980
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $105.18900
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $17.33160
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $18.60980
Datasheet
FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162450R0000B23R

DigiKey Part Number
804-Y162450R0000B23R-ND
Manufacturer
Manufacturer Product Number
Y162450R0000B23R
Description
V/N 303134 50R000 0.1% B T 15557
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$70.00700$700.07
Manufacturers Standard Package