
Y14750R16000D4R | |
|---|---|
DigiKey Part Number | 804-Y14750R16000D4R-ND |
Manufacturer | |
Manufacturer Product Number | Y14750R16000D4R |
Description | V/N 303337 0R1600 0.5% BT 157382 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 160 mOhms ±0.5% 3W Chip Resistor Nonstandard Current Sense Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.365" L x 0.375" W (9.27mm x 9.53mm) | |
Height - Seated (Max) | 0.050" (1.27mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $61.39200 | $613.92 |

