
Y08500R10000F0R | |
|---|---|
DigiKey Part Number | 804-1117-2-ND - Tape & Reel (TR) 804-1117-1-ND - Cut Tape (CT) 804-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08500R10000F0R |
Description | RES 0.1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y08500R10000F0R Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.20000 | $59.20 |
| 10 | $42.68900 | $426.89 |
| 25 | $38.22840 | $955.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $35.43820 | $1,771.91 |
| 100 | $33.06790 | $3,306.79 |
| 150 | $31.85080 | $4,777.62 |
| 250 | $30.47400 | $7,618.50 |
| 350 | $29.65357 | $10,378.75 |
| 500 | $28.85230 | $14,426.15 |

