Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y01111M00000V19L | |
|---|---|
DigiKey Part Number | 804-Y01111M00000V19L-ND |
Manufacturer | |
Manufacturer Product Number | Y01111M00000V19L |
Description | VHA518-11TP 1M0000 0.005% 930154 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.005% 2.5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive Metal Foil |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.500" Dia x 1.500" L (12.70mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $377.01880 | $9,425.47 |


