
Y008975K9000AP1R | |
|---|---|
DigiKey Part Number | 804-Y008975K9000AP1R-ND |
Manufacturer | |
Manufacturer Product Number | Y008975K9000AP1R |
Description | RNC90Y75K900AP 155633 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75.9 kOhms ±0.05% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -50°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | P (0.1%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $56.20720 | $1,405.18 |

