20 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y008920K0000BM13L

DigiKey Part Number
Y008920K0000BM13L-ND
Manufacturer
Manufacturer Product Number
Y008920K0000BM13L
Description
RES 20K OHM 0.1% 0.6W RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Resistance
Height - Seated (Max)
0.336" (8.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
25$42.66600$1,066.65
Manufacturers Standard Package