
Y0054209K825T0L | |
|---|---|
DigiKey Part Number | 804-Y0054209K825T0L-ND |
Manufacturer | |
Manufacturer Product Number | Y0054209K825T0L |
Description | VTA54V4 209K825 0.01% 130316 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 209.825 kOhms ±0.01% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.750" L (6.60mm x 19.05mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $133.23760 | $3,330.94 |

