Parametric Equivalent
Parametric Equivalent

Y00541K00000F9L | |
|---|---|
DigiKey Part Number | Y00541K00000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y00541K00000F9L |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.750" L (6.60mm x 19.05mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y00541K00000D9L | VPG Foil Resistors | 0 | Y00541K00000D9L-ND | $47.47840 | Parametric Equivalent |
| Y00541K00000F0L | VPG Foil Resistors | 0 | Y00541K00000F0L-ND | $46.72880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $46.72880 | $1,168.22 |

