
Y000747K0000B0L | |
|---|---|
DigiKey Part Number | 804-Y000747K0000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y000747K0000B0L |
Description | RES 47K OHM 0.6W 0.1% RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y000747K0000B0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.29000 | $48.29 |
| 10 | $34.66700 | $346.67 |
| 25 | $30.98400 | $774.60 |
| 50 | $28.68040 | $1,434.02 |
| 100 | $26.72380 | $2,672.38 |
| 250 | $24.58220 | $6,145.55 |
| 500 | $23.24352 | $11,621.76 |

