CAD | USD

Obsolete item.
cms-photo-not-available

PR405W-BCG28H

Digi-Key Part Number
PR405W-BCG28H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
PR405W-BCG28H
Supplier
Description
PMI 12-08-16 GREEN
Detailed Description
LED Panel Indicator Green 24° 28V 16.5mA Wire Leads - 6" (152.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
28V
Current
16.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25"" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
80mcd
Wavelength - Peak
565nm
Viewing Angle
24°
Termination Style
Wire Leads - 6"" (152.40mm)
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25