CAD | USD

Obsolete item.
cms-photo-not-available

PCL1254-ECA

Digi-Key Part Number
PCL1254-ECA-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
PCL1254-ECA
Supplier
Description
CBI LED T-1 3MM 4 LED ARRAY 45DE
Detailed Description
LED Circuit Board Indicator 4 Wide Through Hole, Right Angle
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Color
-
Wavelength - Peak
-
Configuration
4 Wide
Current
-
Millicandela Rating
-
Viewing Angle
-
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
-
Mounting Type
Through Hole, Right Angle
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package100