CAD | USD

Obsolete item.
cms-photo-not-available

MS402-G5-CG-BP

Digi-Key Part Number
MS402-G5-CG-BP-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MS402-G5-CG-BP
Supplier
Description
LED LAMP T-3 1/4 SCREW 5V MINI G
Detailed Description
LED Lamp Replacement Green Miniature Screw (E10) 5V T - 3 1/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Screw Lamps
Size / Dimension
T - 3 1/4
Wavelength
520nm
Voltage - Forward (Vf) (Typ)
5V
Base Type
Miniature Screw (E10)
Color
Green
Millicandela Rating
2400mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10