CAD | USD

Obsolete item.
cms-photo-not-available

MS400-NKB120

Digi-Key Part Number
MS400-NKB120-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MS400-NKB120
Supplier
Description
LED LAMP T-3 1/4 SCREW 120V MINI
Detailed Description
LED Lamp Replacement Blue Miniature Screw (E10) 120VAC T - 3 1/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Screw Lamps
Size / Dimension
T - 3 1/4
Wavelength
465nm
Voltage - Forward (Vf) (Typ)
120VAC
Base Type
Miniature Screw (E10)
Color
Blue
Millicandela Rating
3000mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10