CAD | USD

Obsolete item.
cms-photo-not-available

MS200-NWL12H

Digi-Key Part Number
MS200-NWL12H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
MS200-NWL12H
Supplier
Description
LED LAMP T-1 3/4 GROOVE 12H SUB
Detailed Description
LED Lamp Replacement White, Warm Miniature Screw (E10) 12V T - 1 3/4
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple Miniature Screw Lamps
Size / Dimension
T - 1 3/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
12V
Base Type
Miniature Screw (E10)
Color
White, Warm
Millicandela Rating
1800mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10